Facom 163 Series Multi-Core Insulated Wire Stripper, 1 → 3 mm, 150mm Overall
- RS Stock No.:
- 236-2169
- Mfr. Part No.:
- 163
- Brand:
- Facom
Subtotal (1 unit)*
$73.71
(exc. GST)
$81.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.71 |
*price indicative
- RS Stock No.:
- 236-2169
- Mfr. Part No.:
- 163
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wire Stripper | |
| Stripping Range | 1 → 3 mm | |
| Overall Length | 150mm | |
| Finish | Steel | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | 163 | |
| Handle Type | Insulated | |
| Cable Type | Multi-Core | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wire Stripper | ||
Stripping Range 1 → 3 mm | ||
Overall Length 150mm | ||
Finish Steel | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Series 163 | ||
Handle Type Insulated | ||
Cable Type Multi-Core | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom wire stripper and cutter has 4.5 to 7.0 mm² cutting capacity. It has 150 mm of length.
End nipper
Return and lock spring
- RS Stock No. 1457930
- Mfr. Part No. 10505871
Each
$65.57
- RS Stock No. 2214965
- Mfr. Part No. 240-20A
Each
$281.44
- RS Stock No. 6673828
- Mfr. Part No. 46107
Each
$79.38
- RS Stock No. 6673786
- Mfr. Part No. 37880
Each
$532.11
Related links
- Ideal 45 Series Multi-Core Insulated Wire Stripper, 26/16 AWG
- Knipex 11 06 160 Series Multi-Core Insulated Wire Stripper 160 mm Overall
- Facom SWINGO Series Single Core 0.02 to 10 mm², 18 mm Overall
- RS PRO Not Found Series Fibre Optic 2.5 to 11 mm, 90.5 mm Overall
- RS PRO Single Core 0.25-0.8 mm, 170mm Overall
- Wurth Elektronik 600 Series Single Core 0.03 to 10 mm²
- RS PRO Multi-Core Insulated Wire Stripper 155mm Overall
- Phoenix Contact WIREFOX 10 VDE Series Multi-Core 10 mm²











