Knipex 16 Series Round Insulated, Comfort Grip Wire Stripper, 8 → 13 mm, 130mm Overall
- RS Stock No.:
- 267-6983
- Mfr. Part No.:
- 16 90 130 SB
- Brand:
- Knipex
Subtotal (1 unit)*
$84.16
(exc. GST)
$92.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.16 |
*price indicative
- RS Stock No.:
- 267-6983
- Mfr. Part No.:
- 16 90 130 SB
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Wire Stripper | |
| Stripping Range | 8 → 13 mm | |
| Overall Length | 130mm | |
| Material | Fibreglass Reinforced Plastic | |
| Standards/Approvals | REACH, RoHS not applicable | |
| Series | 16 | |
| Handle Type | Insulated, Comfort Grip | |
| Cable Type | Round | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Wire Stripper | ||
Stripping Range 8 → 13 mm | ||
Overall Length 130mm | ||
Material Fibreglass Reinforced Plastic | ||
Standards/Approvals REACH, RoHS not applicable | ||
Series 16 | ||
Handle Type Insulated, Comfort Grip | ||
Cable Type Round | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 16 90 130 SB Universal Stripping Tool for building and industrial cables 130 mm
16 90 130 SB Universal Stripping Tool for building and industrial cables With opening spring and locking device. For stripping all common round and damp-proof installation cables between Ø 8.0 - 13.0 mm (e.g. 3 x 1.5 mm² up to 5 x 2.5 mm²). Also for use in conduit and distribution boxes. Body: glass Fibre reinforced plastic. For use in confined and difficult to access work areas. Especially suitable for larger cross-sections and for difficult insulating materials. No adjustment of blades to cutting depth required. Stripping device for conductors and strands 1.5 mm² and 2.5 mm². Two-way length stop (ideal for right and left-handers). Fastening device on the end of the handle (drop protection system). - Stripping capacities in square millimetres: 1.5 / 2.5mm²- Stripping capacities (diametre): Ø 8 – 13mm- Cable type: round cable. e.g.: 3 x 1.5 mm² up to 5 x 2.5 mm²
Technical attributes
With Opening Spring And Locking Device
For Stripping All Common Round And Damp-Proof Installation Cables Between Ø 8.0 - 13.0 Mm (E.G. 3 X 1.5 Mm² Up To 5 X 2.5 Mm²)
Also For Use In Conduit And Distribution Boxes
Body: Glass Fibre Reinforced Plastic
For Use In Confined And Difficult To Access Work Areas
For Stripping All Common Round And Damp-Proof Installation Cables Between Ø 8.0 - 13.0 Mm (E.G. 3 X 1.5 Mm² Up To 5 X 2.5 Mm²)
Also For Use In Conduit And Distribution Boxes
Body: Glass Fibre Reinforced Plastic
For Use In Confined And Difficult To Access Work Areas
Related links
- Knipex 16 80 175 SB Series Round Insulated 8 to 13 mm, 175 mm Overall
- Knipex 16 Series Round Comfort Grip 8 to 13 mm, 125 mm Overall
- Knipex 16 64 125 SB Series Round Comfort Grip Wire Stripper 125mm Overall
- Knipex 16 Series Coaxial Comfort Grip 4.8 to 7.5 mm, 100 mm Overall
- Knipex 16 Series Twisted Pair Cat5 Insulated Wire Stripper 125 mm Overall
- Knipex 16 85 125 SB Series Round Comfort Grip 8 to 13 mm, 125 mm Overall
- Knipex 16 Series Multi-Core 8 to 28 mm, 130 mm Overall
- Knipex 16 Series Single Core 4 to 16 mm, 130 mm Overall
