Channellock Automotive, Coaxial Insulated Wire Stripper, 10 → 22 AWG, 210mm Overall
- RS Stock No.:
- 232-4115
- Mfr. Part No.:
- 908
- Brand:
- Channellock
Subtotal (1 unit)*
$93.70
(exc. GST)
$103.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $93.70 |
*price indicative
- RS Stock No.:
- 232-4115
- Mfr. Part No.:
- 908
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Wire Stripper | |
| Stripping Range | 10 → 22 AWG | |
| Overall Length | 210mm | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS/WEEE | |
| Cable Type | Automotive, Coaxial | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Wire Stripper | ||
Stripping Range 10 → 22 AWG | ||
Overall Length 210mm | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Standards/Approvals RoHS/WEEE | ||
Cable Type Automotive, Coaxial | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- US
The Channel lock 908 is the special purpose wire striper. This wire striper cuts and crimps 10-22 AWG wire and its lean nose design pulls and loops wire.
Laser etched marking for lasting indication of wire gauges
Precision ground cutters for accurate and easy cuts
Crimps insulated and non-insulated terminals
Related links
- Channellock 959 Series Typical electrical wire Insulated Wire Stripper 210 mm Overall
- Klein Tools Romex Solid Wire Stripper 210 mm Overall
- Stanley FATMAX Series Insulated Insulated Wire Stripper 7 to 8 mm, 250 mm Overall
- Jokari Coaxial Insulated Wire Stripper 20 mm Overall
- Facom Coaxial Insulated Wire Stripper 7.5 mm Overall
- NWS Coaxial Insulated Wire Stripper 110 mm Overall
- Facom 985962 Series Coaxial Insulated Wire Stripper 4 mm Overall
- Ideal Industries Coaxial Insulated Wire Stripper 3.18 mm Overall
