Molex 19216 Series Connector Wire Stripper, 22 → 18 AWG, 20.1mm Overall
- RS Stock No.:
- 684-534
- Mfr. Part No.:
- 19216-0005
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-534
- Mfr. Part No.:
- 19216-0005
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire Stripper | |
| Stripping Range | 22 → 18 AWG | |
| Overall Length | 20.1mm | |
| Finish | Tin | |
| Material | Copper | |
| Standards/Approvals | RoHS, CHINA RoHS, UL E29179, REACH, IEC-62474 | |
| Series | 19216 | |
| Cable Type | Connector | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire Stripper | ||
Stripping Range 22 → 18 AWG | ||
Overall Length 20.1mm | ||
Finish Tin | ||
Material Copper | ||
Standards/Approvals RoHS, CHINA RoHS, UL E29179, REACH, IEC-62474 | ||
Series 19216 | ||
Cable Type Connector | ||
- COO (Country of Origin):
- TW
The Molex Multi-Lock Connector is expertly designed for 22 to 18 AWG wire applications offering a reliable and efficient connectivity solution. This product ensures a secure connection with its meticulously crafted closed barrel type making it ideal for environments requiring high performance and durability. Built with a robust polypropylene insulation it withstands extreme electrical conditions with a maximum voltage rating of 600V. This connector promotes flexibility in wiring setups while significantly reducing the risk of connectivity failures. With an active status and compliance with EU RoHS it provides peace of mind ensuring both safety and environmental adherence. It is the perfect choice for professionals seeking dependable interconnectivity in splicing operations.
Robust polypropylene insulation meets high-temperature operating conditions up to 105°C
Achieves compliance with EU RoHS standards which ensuring environmentally friendly usage
Available in striking red resin for easy visibility and identification
Flammability rating of 94V-0 enhances safety in various electrical environments
Supports wire insulation diameters between 3.30mm and 4.06mm for varied connections
Backed by agency certifications from UL for added trustworthiness and reliability
Related links
- Miller Plastic Coated Wire Stripper 137 mm Overall
- RS PRO PVC Wire PVC Grip Wire Stripper 165mm Overall
- Molex Blue Tin 14 AWG
- Molex White Tin 14 AWG
- Molex Blue Tin 14 AWG
- Bosch Wire Stripper Series Wire Comfort Grip Wire Stripper 160 mm Overall
- Miller Wire Stripper, 102 mm Overall
- CK Wire Stripper 98 mm Overall
