Bosch Wire Stripper Series Wire Comfort Grip Wire Stripper, 10 mm², 160mm Overall

Subtotal (1 unit)*

$80.18

(exc. GST)

$88.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.18

*price indicative

RS Stock No.:
280-3692
Mfr. Part No.:
1600A01V03
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Wire Stripper

Stripping Range

10 mm²

Overall Length

160mm

Material

Chrome Vanadium Steel

Standards/Approvals

RoHS

Series

Wire Stripper

Cable Type

Wire

Handle Type

Comfort Grip

COO (Country of Origin):
CN
The Bosch Wire stripper for daily usage. The spring-action mechanism enables precise adjustments to strip cables.

Comfortable and safe to use

Soft grip handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy