Molex, 19216 Tap Splice, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 785-560
- Mfr. Part No.:
- 19216-0010
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-560
- Mfr. Part No.:
- 19216-0010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Tap | |
| Product Type | Splice | |
| Overall Length | 19.56mm | |
| Minimum Wire Size AWG | 18AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | 19216 | |
| Contact Material | Copper Alloy | |
| Termination Type | Tin-Plated End Termination | |
| Contact Plating | Tin | |
| Thickness | 9.52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Tap | ||
Product Type Splice | ||
Overall Length 19.56mm | ||
Minimum Wire Size AWG 18AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series 19216 | ||
Contact Material Copper Alloy | ||
Termination Type Tin-Plated End Termination | ||
Contact Plating Tin | ||
Thickness 9.52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Ultimate Wire Tap provides a quick and dependable solution for tapping into existing electrical wires without cutting or stripping them. Designed for efficiency and reliability it ensures a stable connection in various wiring applications.
Copper alloy metal contact for reliable electrical conductivity
Nylon insulation for strength and durability
Blue resin colour for easy identification
