Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 21 180
- RS Stock No.:
- 267-6941
- Mfr. Part No.:
- 12 29 180
- Brand:
- Knipex
Subtotal (1 unit)*
$36.83
(exc. GST)
$40.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.83 |
*price indicative
- RS Stock No.:
- 267-6941
- Mfr. Part No.:
- 12 29 180
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Cable Stripper Blade | |
| Accessory Type | Blade | |
| For Use With | Precision Wire Stripper Type 12 21 180 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Cable Stripper Blade | ||
Accessory Type Blade | ||
For Use With Precision Wire Stripper Type 12 21 180 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
KNIPEX 12 29 180 1 pair of spare blades for 12 21 180
12 29 180 1 pair of spare blades for 12 21 180 With replaceable blades for 4 (adapted to diameters) or 6 (adapted to cross-sections) different conductor cross-sections. Leave wire undamaged thanks to precision-ground blade shapes, even multi-stranded conductors are stripped gently. During stripping, the wire is held firmly by clamping jaws. With length stop for constant stripping length during repetitive work. A spring leads the stripper back to the starting position. - AWG: 20 — 18 / 16 / 14 / 12 / 10
Technical attributes
With Replaceable Blades For 4 (Adapted To Diameters) Or 6 (Adapted To Cross-Sections) Different Conductor Cross-Sections
Leave Wire Undamaged Thanks To Precision-Ground Blade Shapes, Even Multi-Stranded Conductors Are Stripped Gently
During Stripping, The Wire Is Held Firmly By Clamping Jaws
With Length Stop For Constant Stripping Length During Repetitive Work
A Spring Leads The Stripper Back To The Starting Position
Leave Wire Undamaged Thanks To Precision-Ground Blade Shapes, Even Multi-Stranded Conductors Are Stripped Gently
During Stripping, The Wire Is Held Firmly By Clamping Jaws
With Length Stop For Constant Stripping Length During Repetitive Work
A Spring Leads The Stripper Back To The Starting Position
Related links
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 11 180
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 12 xx
- Knipex Blade Cable Stripper for use with Automatic Wire Stripper 12 74 180 SB
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 280 / 95 36 280
- Knipex Blade Spare Blade for use with Precision Wire Stripper Type 12 12 xx
- Knipex Mobile Blade Cable Stripper Blade for use with Ratchet Cable Cutter 95 31 250 / 95 36 250
- CK Blade Cable Stripper Blade for use with 0.25 → 0.8 mm Adjustable, Precision Wire Stripper
- CK Blade Cable Stripper Blade for use with Adjustable Precision Wire Strippers
