Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 50 200)
- RS Stock No.:
- 396-6026
- Mfr. Part No.:
- 12 59 02
- Brand:
- Knipex
Subtotal (1 unit)*
$13.53
(exc. GST)
$14.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.53 |
*price indicative
- RS Stock No.:
- 396-6026
- Mfr. Part No.:
- 12 59 02
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Accessory Type | Set of Spare Jaws | |
| Product Type | Spare Clamping Jaws | |
| For Use With | Self-Adjusting Insulation Strippers (12 50 200) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Accessory Type Set of Spare Jaws | ||
Product Type Spare Clamping Jaws | ||
For Use With Self-Adjusting Insulation Strippers (12 50 200) | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Spare jaw set for self-adjusting wire stripper KNIPEX 12 50 200
To be used with the self-adjusting wire stripper whose technical characteristics are as follows: For single and multi-wire conductors and fine wires, plastic or rubber insulation - Automatically adapts to the different wire sections: no damage to the conductors - Depth of adjustable cut for different insulation materials - With wire cutters for multi-wire copper and aluminum conductors with a maximum cross-section of 10 mm² and single-wire up to 6 mm² - Flexible mechanics - Easy to change plastic gripping knives and jaws - Low weight - Housing: plastic, fiberglass reinforced - Knives: special tool steel, oil-hardened.
No cracking or damage to wire rolling film when pressed with jaws.
Easily interchangeable clamping jaws
The wire stripper to be associated with these jaws bears the RS reference 396-6054
Related links
- Knipex Set of Spare Jaws Spare Clamping Jaws for use with Self-Adjusting Insulation Strippers (12 40 200)
- Knipex Cable Stripper Blade Set of Spare Blade for use with Self-Adjusting Insulation Strippers (12 50 200)
- Knipex 12 40 200 Series Multi-Core 0.03 to 10 mm², 200 mm Overall
- Knipex Replacement Jaw for 94 55 200
- Knipex Blade Spare Blade for use with Precision Wire Stripper Type 12 12 xx
- Knipex 12 12 10 Series Multi-Core Insulated Precision Insulation Stripper 195 mm Overall
- Knipex Cutting Support Spare Blade Block for use with Shear 94 15 215
- Knipex 12 62 180 Series Single Core 0.2-6.0 mm², 180mm Overall
