Subtotal (1 unit)*
$58.00
(exc. GST)
$63.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.00 |
*price indicative
- RS Stock No.:
- 282-9795
- Mfr. Part No.:
- DT-20-F
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Heat Gun Nozzle | |
| Corded/Cordless | Cordless | |
| Model Number | DT-20-F | |
| Weight | 50g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Heat Gun Nozzle | ||
Corded/Cordless Cordless | ||
Model Number DT-20-F | ||
Weight 50g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Reflective nozzle has weight of just 50 g only.
Fits on heat gun
Related links
- SAM DT-20-E DT-20-E Cordless
- SAM DT-20-G Cordless
- SAM DT-20-A DT-20-A Cordless
- SAM N1877-1. Cordless Heat Gun Surface Nozzle
- Makita DHG181ZJ LXT 550 °C max Cordless
- Rapid Agrafage 5001513 550 °C max RX1000 Cordless, Cordless
- Steinel 085926 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless
- Steinel 085933 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless 8 Ah
