CK Blade Cable Stripper Blade for use with Adjustable Precision Wire Strippers
- RS Stock No.:
- 492-3115
- Mfr. Part No.:
- Z3757 3
- Brand:
- CK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-3115
- Mfr. Part No.:
- Z3757 3
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Accessory Type | Blade | |
| Product Type | Cable Stripper Blade | |
| For Use With | Adjustable Precision Wire Strippers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Accessory Type Blade | ||
Product Type Cable Stripper Blade | ||
For Use With Adjustable Precision Wire Strippers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Adjustable precision wire stripper
Precision wire stripper with specially hardened blades, incrementally adjustable for six cable thicknesses
50 mm scale with 1 mm division and adjustable length stop
For use on solid or wound wires and on wrapped wires with PTFE, PVC, Kapton or Mylar insulation
Total length 100 mm
Wire thicknesses:
T3757-1 (mm/AWG): 0.12 / 36; 0.16 / 34; 0.2 / 32; 0.25 / 30; 0.3 / 28; 0.4 / 26
T3757-2 (mm/AWG): 0.25 / 30; 0.3 / 28; 0.4 / 26; 0.5 / 24; 0.6 / 22; 0.8 / 20
T3757-3 (mm/AWG): 0.3 / 28; 0.4 / 26; 0.5 / 24; 0.6 / 22; 0.8 / 20; 1 / 18
- RS Stock No. 2173582
- Mfr. Part No. L-5361M
1 Set
$63.37
- RS Stock No. 0243128
- Mfr. Part No. L4421
1 Set
$54.28
- RS Stock No. 2214977
- Mfr. Part No. 244-A
Each
$106.78
- RS Stock No. 1882472
- Mfr. Part No. 395041
Each
$40.39
Related links
- CK Blade Cable Stripper Blade for use with 0.25 → 0.8 mm Adjustable, Precision Wire Stripper
- CK Blade Cable Stripper Blade for use with Wire Strippers
- CK Blade Cable Stripper Blade for use with 12 to 36 mm Cable Stripper
- CK Blade Cable Stripper Blade for use with C.K Wire Stripper Kabifix 430004
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 12 xx
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 21 180
- Knipex Blade Cable Stripper Blade for use with Precision Wire Stripper Type 12 11 180
- RS PRO Blade Cable Stripper Blade for use with Wire Strippers












