JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 165-7963
- Mfr. Part No.:
- NSHR-08V-S
- Brand:
- JST
1870 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1500)
$0.197
(exc. GST)
$0.217
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1500 - 1500 | $0.197 | $295.50 |
3000 - 4500 | $0.192 | $288.00 |
6000 + | $0.189 | $283.50 |
*price indicative
- RS Stock No.:
- 165-7963
- Mfr. Part No.:
- NSHR-08V-S
- Brand:
- JST
Related links
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 8 Way, 1 Row