JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 165-7964
- Mfr. Part No.:
- NSHR-05V-S
- Brand:
- JST
230 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 2000)
$0.167
(exc. GST)
$0.184
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
2000 - 2000 | $0.167 | $334.00 |
4000 - 6000 | $0.163 | $326.00 |
8000 + | $0.161 | $322.00 |
*price indicative
- RS Stock No.:
- 165-7964
- Mfr. Part No.:
- NSHR-05V-S
- Brand:
- JST
Related links
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row