JST, APSH Male Connector Housing, 1mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 161-3359
- Mfr. Part No.:
- APSHR-03V-S
- Brand:
- JST
600 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.676
(exc. GST)
$0.744
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $0.676 | $33.80 |
250 - 450 | $0.66 | $33.00 |
500 + | $0.65 | $32.50 |
*price indicative
Related links
- JST, APSH Male Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, ACH Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
- JST, GH Connector Housing, 1.25mm Pitch, 3 Way, 1 Row Right Angle, Straight
- JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row