JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 906-0036
- Mfr. Part No.:
- NSHR-04V-S
- Brand:
- JST
1940 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.303
(exc. GST)
$0.333
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 620 | $0.303 | $3.03 |
630 - 1240 | $0.299 | $2.99 |
1250 + | $0.294 | $2.94 |
*price indicative
- RS Stock No.:
- 906-0036
- Mfr. Part No.:
- NSHR-04V-S
- Brand:
- JST
Related links
- JST, NSH Female Connector Housing, 1mm Pitch, 4 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row