- RS Stock No.:
- 820-1251
- Mfr. Part No.:
- SWPJR-21T-M0.5
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 820-1251
- Mfr. Part No.:
- SWPJR-21T-M0.5
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
WPJ Series Contacts and Cable Assemblies
The WPJ Series Contact and Cable Assemblies:
820-1251 WPJ Contact for wire size 0.33∼0.83 mm² (22∼18 AWG) with an insulation diameter of 2.32∼2.83 mm.
820-1264 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1273 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
820-1251 WPJ Contact for wire size 0.33∼0.83 mm² (22∼18 AWG) with an insulation diameter of 2.32∼2.83 mm.
820-1264 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 150 mm long
820-1273 WPJ Double ended Cable Assembly, Wire Style UL1015, with female Contacts, 300 mm long
JST WPJ Series 5.0mm Non-waterproof Connectors
These JST non-waterproof WPJ Series Wire-to-Board Connectors have a 5 mm pitch and feature a compact design with inter-locking housings and polarzing colour key coding.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | WPJ Connector Housing |
Series | WPJ |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.8mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Maximum Wire Size AWG | 18AWG |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Maximum Current | 7A |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |