JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 172-4972
- Mfr. Part No.:
- WPJR-03V-1-S
- Brand:
- JST
420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.45
(exc. GST)
$0.49
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.45 | $450.00 |
2000 - 3000 | $0.439 | $439.00 |
4000 + | $0.432 | $432.00 |
*price indicative
- RS Stock No.:
- 172-4972
- Mfr. Part No.:
- WPJR-03V-1-S
- Brand:
- JST
Related links
- JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, WPJ Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- JST, HYV Connector Housing, 5mm Pitch, 3 Way, 1 Row
- JST, ACH Female Connector Housing, 1.2mm Pitch, 3 Way, 1 Row
- JST, XA Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, XL Male Connector Housing, 5mm Pitch, 3 Way, 1 Row