TE Connectivity, Signal Double Lock Male Connector Housing, 2.5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 712-2387
- Mfr. Part No.:
- 917692-1
- Brand:
- TE Connectivity
11670 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.437
(exc. GST)
$0.481
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 70 | $0.437 | $4.37 |
80 - 140 | $0.433 | $4.33 |
150 + | $0.423 | $4.23 |
*price indicative
- RS Stock No.:
- 712-2387
- Mfr. Part No.:
- 917692-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
2.5 SDL Signal Double Lock Housings
Note
For contacts see 719-4174.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm TE Connectivity Signal Double Lock Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Male |
Series | Signal Double Lock |
For Use With | Single Double Lock Connector |
Body Orientation | Straight |
Length | 22.5mm |
Width | 7.1mm |
Housing Material | Nylon |
Related links
- TE Connectivity, Signal Double Lock Male Connector Housing, 2.5mm...
- TE Connectivity, Signal Double Lock Male Connector Housing, 2.5mm...
- TE Connectivity, Signal Double Lock Male Connector Housing, 2.5mm...
- TE Connectivity Signal Double Lock Series Straight Through Hole...
- TE Connectivity Signal Double Lock Series Straight Through Hole...
- TE Connectivity Signal Double Lock Series Straight Through Hole...
- TE Connectivity Signal Double Lock Series Straight Through Hole...
- TE Connectivity Signal Double Lock Series Straight Through Hole...