TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-0891
- Distrelec Article No.:
- 304-51-073
- Mfr. Part No.:
- 917781-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$204.20
(exc. GST)
$224.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $1.021 | $204.20 |
| 400 - 600 | $0.996 | $199.20 |
| 800 + | $0.98 | $196.00 |
*price indicative
- RS Stock No.:
- 164-0891
- Distrelec Article No.:
- 304-51-073
- Mfr. Part No.:
- 917781-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Signal Double Lock | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Signal Double Lock | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
Double Lock Headers
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Related links
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5mm Pitch, 1 Row(s)
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity 2.5 mm Pitch 1 Row Straight
