TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 164-2681
- Distrelec Article No.:
- 304-52-200
- Mfr. Part No.:
- 917783-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 150 units)*
$87.00
(exc. GST)
$96.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 150 - 600 | $0.58 | $87.00 |
| 750 + | $0.522 | $78.30 |
*price indicative
- RS Stock No.:
- 164-2681
- Distrelec Article No.:
- 304-52-200
- Mfr. Part No.:
- 917783-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Signal Double Lock | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Glass Filled Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Signal Double Lock | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Glass Filled Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 50V | ||
Non Compliant
- COO (Country of Origin):
- KR
2.5mm Signal Double Lock Headers
2.5mm TE Connectivity Signal Double Lock Connectors
Related links
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5mm Pitch, 1 Row(s)
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity 2.5 mm Pitch 1 Row Straight
