TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 712-2407
- Distrelec Article No.:
- 304-54-329
- Mfr. Part No.:
- 917784-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-2407
- Distrelec Article No.:
- 304-54-329
- Mfr. Part No.:
- 917784-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Signal Double Lock | |
| Product Type | PCB Header | |
| Current | 3.0 | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Signal Double Lock | ||
Product Type PCB Header | ||
Current 3.0 | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Voltage 50V | ||
Double Lock Headers
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a Compact design for use in power circuit application and are ideally suited for wiring in refrigerators, Air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Related links
- TE Connectivity Signal Double Lock Series PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Signal Double Lock Series Straight Through Hole PCB Header 2.5mm Pitch, 1 Row(s)
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity Signal Double Lock Series Female Crimp Terminal 22AWG Max
- TE Connectivity Signal Double Lock Series Male Crimp Terminal 22AWG Max
