TE Connectivity, Signal Double Lock Male Connector Housing, 2.5mm Pitch, 13 Way, 1 Row
- RS Stock No.:
- 719-4238
- Mfr. Part No.:
- 917697-1
- Brand:
- TE Connectivity
On back order for despatch 25/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$1.184
(exc. GST)
$1.302
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $1.184 | $5.92 |
50 - 95 | $1.156 | $5.78 |
100 + | $1.138 | $5.69 |
*price indicative
- RS Stock No.:
- 719-4238
- Mfr. Part No.:
- 917697-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
2.5 SDL Signal Double Lock Housings
Note
For contacts see 719-4174.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm TE Connectivity Signal Double Lock Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Male |
Series | Signal Double Lock |
For Use With | Single Double Lock Connector |
Body Orientation | Straight |
Length | 35mm |
Width | 7.1mm |
Housing Material | Nylon |
Related links
- TE Connectivity, Signal Double Lock Male Connector Housing, 2.5mm...
- TE Connectivity, Signal Double Lock Male Connector Housing, 2.5mm...
- TE Connectivity, Signal Double Lock Male Connector Housing, 2.5mm...
- TE Connectivity Signal Double Lock Series Straight Through Hole...
- TE Connectivity Signal Double Lock Series Straight Through Hole...
- TE Connectivity Signal Double Lock Series Straight Through Hole...
- TE Connectivity Signal Double Lock Series Straight Through Hole...
- TE Connectivity Signal Double Lock Series Straight Through Hole...