Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Crimp Contacts
TE Connectivity Female PCB Connector Contact
RS Stock No.:
719-4174
Mfr. Part No.:
316400-1
Brand:
TE Connectivity
Technical data sheets (1)
View all Crimp Contacts
Discontinued product
RS Stock No.:
719-4174
Mfr. Part No.:
316400-1
Brand:
TE Connectivity
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
2.5 SDL Signal Double Lock Housings
Note
For contacts see
719-4174.
2.5mm TE Connectivity Signal Double Lock Connectors
Attribute
Value
Gender
Female
Termination Method
Crimp
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C