Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 679-5990
- Mfr. Part No.:
- 70107-0009
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 679-5990
- Mfr. Part No.:
- 70107-0009
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SL | |
| For Use With | SL Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 27.43mm | |
| Width | 6mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series SL | ||
For Use With SL Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 27.43mm | ||
Width 6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Wire to Wire Connectors, 70107 A and B Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
2.54mm Molex C-Grid/SL Series
