Molex, SL Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 170-7230
- Mfr. Part No.:
- 70107-0003
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 6000 units)*
$3,534.00
(exc. GST)
$3,888.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 6000 - 6000 | $0.589 | $3,534.00 |
| 12000 - 18000 | $0.574 | $3,444.00 |
| 24000 + | $0.565 | $3,390.00 |
*price indicative
- RS Stock No.:
- 170-7230
- Mfr. Part No.:
- 70107-0003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SL | |
| For Use With | SL Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 12.19mm | |
| Width | 6mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series SL | ||
For Use With SL Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 12.19mm | ||
Width 6mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- MY
Wire to Wire Connectors, 70107 A and B Series
Molex Series SL Connector Housing, Cable Mount, 2.54 mm Pitch - 70107-0003
This reliable cable mount connector housing from Molex provides a versatile solution for various industrial applications. With a compact design and high-quality PET housing material, this female connector housing is suitable for use in different industries. Designed with a straight connector orientation and a 2.54mm pitch, this connector housing ensures a secure connection in any setup.
Features & Benefits
• Reliable cable mount connector for secure connections
• Female connector housing suitable for various industrial applications
• High-quality PET housing material for durability
• Straight connector orientation for easy installation
• Compact 6mm width for space-saving solutions
• 2.54mm pitch female connector for precise connections
• Female connector housing suitable for various industrial applications
• High-quality PET housing material for durability
• Straight connector orientation for easy installation
• Compact 6mm width for space-saving solutions
• 2.54mm pitch female connector for precise connections
Applications
• Ideal for use with SL wire-to-wire connectors
• Suitable for automation, electronics, and electrical industries
• Suitable for automation, electronics, and electrical industries
Can it be used with SL wire-to-wire connectors?
Yes, this connector housing is designed for use with SL wire-to-wire connectors.
Will it provide a secure connection?
Yes, the female connector housing ensures a reliable and secure connection.
Is it suitable for various industrial applications?
Yes, this connector housing is ideal for use in automation, electronics, and electrical industries.
Can it accommodate different cable sizes?
Yes, the reliable cable mount connector housing is compatible with various cable sizes.
Is it easy to install?
Yes, the straight connector orientation of this connector housing makes it easy to install.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
2.54mm Molex C-Grid/SL Series
