Molex, SL Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 167-1858
- Mfr. Part No.:
- 70107-0008
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 450 units)*
$701.10
(exc. GST)
$771.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 450 - 450 | $1.558 | $701.10 |
| 900 - 1350 | $1.519 | $683.55 |
| 1800 + | $1.496 | $673.20 |
*price indicative
- RS Stock No.:
- 167-1858
- Mfr. Part No.:
- 70107-0008
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SL | |
| For Use With | SL Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 24.89mm | |
| Width | 6mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series SL | ||
For Use With SL Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 24.89mm | ||
Width 6mm | ||
Housing Material PBT | ||
Wire to Wire Connectors, 70107 A and B Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
2.54mm Molex C-Grid/SL Series
