Molex 70021 Series Male Crimp Terminal, 30 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 670-6271
- Distrelec Article No.:
- 304-43-497
- Mfr. Part No.:
- 16-02-0078
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$47.60
(exc. GST)
$52.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 200 unit(s) ready to ship
- Plus 11,200 unit(s) ready to ship from another location
- Plus 10,300 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 4900 | $0.476 | $47.60 |
| 5000 - 24900 | $0.468 | $46.80 |
| 25000 + | $0.385 | $38.50 |
*price indicative
- RS Stock No.:
- 670-6271
- Distrelec Article No.:
- 304-43-497
- Mfr. Part No.:
- 16-02-0078
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | SL Connector Housing | |
| Current | 3A | |
| Series | 70021 | |
| Minimum Wire Size AWG | 30 AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 24 AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With SL Connector Housing | ||
Current 3A | ||
Series 70021 | ||
Minimum Wire Size AWG 30 AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 24 AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex SL Crimp Contacts, 70058, 71851 and 70021 Series
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.
For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
Applications:
• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking
2.54mm Molex C-Grid/SL Series
Note
For Reference only: 70058 and 71851 Series also used with 70450 Series Housings
Related links
- Molex 70021 Series Male Crimp Terminal 24 AWG Max
- Molex SL Series Male Crimp Terminal 24 AWG Max
- Molex 70021 Series Male Crimp Terminal 22 AWG Max
- Molex SL Series Female Crimp Terminal 24 AWG Max
- Molex 71851 Series Female Crimp Terminal 24 AWG Max
- Molex 70058 Series Female Crimp Terminal 24 AWG Max
- Molex Male Crimp Terminal 24 AWG Max
- Molex 1854 Series Male Crimp Terminal 24 AWG Max
