Molex, SL Female Connector Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 670-3963
- Distrelec Article No.:
- 304-57-272
- Mfr. Part No.:
- 50-57-9702
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$4.29
(exc. GST)
$4.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 590 unit(s) ready to ship from another location
- Plus 1,100 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $0.429 | $4.29 |
| 200 - 740 | $0.417 | $4.17 |
| 750 + | $0.395 | $3.95 |
*price indicative
- RS Stock No.:
- 670-3963
- Distrelec Article No.:
- 304-57-272
- Mfr. Part No.:
- 50-57-9702
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | SL Connector | |
| Orientation | Straight | |
| Housing Material | Polyester Alloy | |
| Standards/Approvals | No | |
| Length | 8.26mm | |
| Series | SL | |
| Width | 6.58mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With SL Connector | ||
Orientation Straight | ||
Housing Material Polyester Alloy | ||
Standards/Approvals No | ||
Length 8.26mm | ||
Series SL | ||
Width 6.58mm | ||
Molex Connector Housing, Straight, 3A Current Rating - SL Series - 50-57-9702
Need a reliable way to attach your pre-crimped terminals to a PCB? Turn to this connector housing from Molex. It has two circuits, which means it can house two conductors at the same time, so it's a versatile option. The unit also helps protect the sensitive ends of your conductors from dirt and moisture contaminants. Its straight body orientation let you easily mount it in front-facing panels.
Features & Benefits
• Current rating of 3A for use in low-power systems
• Light weight of 0.215g so it won't strain your PCB
• Polyester alloy body is resistant to chemicals and heat for durability
• Pitch size of 2.54mm to accommodate small wires
Applications
• Machine prototypes
• IT networks
• Industrial automated systems
• Electrical engineering
What's the temperature rating of this connector housing?
This housing has an operating temperature range between -40°C and +105°C so you can rest assured that it can withstand demanding conditions.
