Hirose, 1600 Male Connector Housing, 60 Way, 3 Row
- RS Stock No.:
- 185-0414
- Mfr. Part No.:
- P-1660A-CA(50)
- Brand:
- Hirose
28 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$26.57
(exc. GST)
$29.23
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $26.57 |
3 - 4 | $25.91 |
5 + | $25.57 |
- RS Stock No.:
- 185-0414
- Mfr. Part No.:
- P-1660A-CA(50)
- Brand:
- Hirose
Related links
- Hirose, 1600 Male Connector Housing, 60 Way, 3 Row
- Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- Hirose ABS D Sub Backshell, 60 Way
- Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 34 Way, 3 Row
- Hirose 1600 60 Way Cable Mount D-sub Connector Socket, 2.5mm Pitch
- Hirose 1600 60 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
- Hirose, DF62W Male Crimp Connector Housing, 2.2mm Pitch, 9 Way, 3 Row