Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- RS Stock No.:
- 185-0357
- Mfr. Part No.:
- P-1620A-CA(50)
- Brand:
- Hirose
2 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$24.34
(exc. GST)
$26.77
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $24.34 |
3 - 4 | $23.72 |
5 + | $23.37 |
Related links
- Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Male Connector Housing, 60 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 34 Way, 3 Row
- Hirose, DXM Male Connector Housing, 20 Way
- Hirose, FI Male Connector Housing, 20 Way
- TE Connectivity, MULTILOCK 070 Male Connector Housing, 20 Way, 2 Row
- Hirose 1600 20 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch