Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- RS Stock No.:
- 185-0369
- Mfr. Part No.:
- P-1620A-STA(51)
- Brand:
- Hirose
4 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 4)
$3.23
(exc. GST)
$3.55
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 - 4 | $3.23 | $12.92 |
8 - 8 | $3.145 | $12.58 |
12 + | $3.10 | $12.40 |
*price indicative
Related links
- Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 34 Way, 3 Row
- Hirose, 1600 Male Connector Housing, 60 Way, 3 Row
- Hirose, DXM Male Connector Housing, 20 Way
- Hirose, FI Male Connector Housing, 20 Way
- Hirose 1600 20 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
- Hirose, DF50 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row