Hirose 1600 45 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- RS Stock No.:
- 322-0724
- Mfr. Part No.:
- P-1645BA(09)
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 322-0724
- Mfr. Part No.:
- P-1645BA(09)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 45 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | DAP | |
| Voltage | 300V ac | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Series | 1600 | |
| Pitch | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 45 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material DAP | ||
Voltage 300V ac | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Series 1600 | ||
Pitch 2.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Male Connector
1600 Series Hirose Rectangular Connectors
Complete separation of the connector unit from the case allows diverse combinations and ease of wiring.
Related links
- Hirose 1600 34 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 16 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 24 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male
- Hirose 1600 8 Way Straight 2.5 mm Pitch Cable D-Sub Connector Female
- Hirose 1600 16 Way Straight 2.5 mm Pitch Cable D-Sub Connector Female
- Hirose 1600 20 Way Straight Cable D-Sub Connector Male
- Hirose 1600 60 Way D-Sub Connector
- Hirose 2.5 mm Pitch 3 Row Straight
