Hirose 1600 16 Way Straight 2.5 mm Pitch Cable D-Sub Connector Male

Get a bulk buy discount

Add 25 more to save -

View bulk pricing options

Subtotal (1 unit)*

$8.76

(exc. GST)

$9.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$8.76-
25 - 74$8.68-
75 - 199$8.364%
200 - 399$8.048%
400 +$7.8710%

*price indicative

RS Stock No.:
322-0673
Mfr. Part No.:
P-1616BA(09)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

D-Sub Connector

Number of Contacts

16

Orientation

Straight

Current

3A

Mount Type

Cable

Connector Gender

Male

Housing Material

DAP

Voltage

300V ac

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

No

Contact Plating

Silver

Contact Material

Brass

Series

1600

Pitch

2.5mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Male Connector


1600 Series Hirose Rectangular Connectors


Complete separation of the connector unit from the case allows diverse combinations and ease of wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy