Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- RS Stock No.:
- 184-9933
- Mfr. Part No.:
- P-1620A-STA(51)
- Brand:
- Hirose
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 20)
$2.144
(exc. GST)
$2.358
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
20 - 20 | $2.144 | $42.88 |
40 - 60 | $2.091 | $41.82 |
80 + | $2.058 | $41.16 |
*price indicative
Related links
- Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 34 Way, 3 Row
- Hirose, 1600 Male Connector Housing, 60 Way, 3 Row
- Hirose, DXM Male Connector Housing, 20 Way
- Hirose, FI Male Connector Housing, 20 Way
- Hirose 1600 20 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
- Hirose, DF50 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row