Hirose, FI Male Connector Housing, 20 Way
- RS Stock No.:
- 185-0397
- Mfr. Part No.:
- FI-20-CV(60)
- Brand:
- Hirose
49 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.74
(exc. GST)
$14.01
(inc. GST)
Units | Per unit |
---|---|
1 - 6 | $12.74 |
7 - 12 | $12.42 |
13 + | $12.25 |
- RS Stock No.:
- 185-0397
- Mfr. Part No.:
- FI-20-CV(60)
- Brand:
- Hirose
Related links
- Hirose, FI Male Connector Housing, 20 Way
- Hirose, DXM Male Connector Housing, 20 Way
- Hirose, 1600 Male Connector Housing, 20 Way, 3 Row
- Hirose, 1600 Female Connector Housing, 20 Way, 3 Row
- TE Connectivity, MULTILOCK 070 Male Connector Housing, 20 Way, 2 Row
- TE Connectivity, MULTILOCK 070 Female Connector Housing, 20 Way, 2 Row
- TE Connectivity, MULTILOCK 070 II Female Connector Housing, 20 Way, 2 Row
- TE Connectivity, MULTILOCK 040 II Female Connector Housing, 20...