Molex Male Connector Housing, 1mm Pitch, 40 Way, 2 Row
- RS Stock No.:
- 181-3078
- Mfr. Part No.:
- 5011894010
- Brand:
- Molex
260 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.824
(exc. GST)
$0.906
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 + | $0.824 | $8.24 |
*price indicative
- RS Stock No.:
- 181-3078
- Mfr. Part No.:
- 5011894010
- Brand:
- Molex
Related links
- Molex Male Connector Housing, 1mm Pitch, 40 Way, 2 Row
- Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row
- JST, SHD Female Connector Housing, 1mm Pitch, 40 Way, 2 Row Right...
- Molex Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
- Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
- Molex Male PCB Connector Housing, 1mm Pitch, 5 Way, 1 Row
- TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm...
- JST, XAD Male Connector Housing, 2.5mm Pitch, 40 Way, 2 Row