- RS Stock No.:
- 188-721
- Mfr. Part No.:
- 501189-2010
- Brand:
- Molex
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.682
(exc. GST)
$0.75
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.682 | $6.82 |
200 - 740 | $0.661 | $6.61 |
750 - 2990 | $0.641 | $6.41 |
3000 - 14990 | $0.626 | $6.26 |
15000 + | $0.515 | $5.15 |
*price indicative |
- RS Stock No.:
- 188-721
- Mfr. Part No.:
- 501189-2010
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Dual Row PicoClasp™
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Pico-Clasp |
For Use With | Pico-Clasp Wire-to-Board Receptacle |
Body Orientation | Straight |
Length | 11.7mm |
Width | 7.01mm |
Housing Material | Nylon |
Related links
- Telegartner J00041A0917 Female 2-Row J000
- Molex 1mm Pitch 1 Row
- TE Connectivity 2.5mm Pitch 2 Row
- JST 1mm Pitch 2 Row Right Angle, Straight
- Molex Pico-Clasp Series Right Angle Surface Mount PCB Header 1.0mm...
- JST 2.5mm Pitch 2 Row
- Molex 4.2mm Pitch 2 Row
- Molex Pico-Clasp Series Straight Surface Mount PCB Header 1.0mm...