- RS Stock No.:
- 187-9999
- Mfr. Part No.:
- 503764-0501
- Brand:
- Molex
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.433
(exc. GST)
$0.476
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.433 | $4.33 |
100 - 240 | $0.421 | $4.21 |
250 - 490 | $0.406 | $4.06 |
500 - 990 | $0.395 | $3.95 |
1000 + | $0.383 | $3.83 |
*price indicative |
- RS Stock No.:
- 187-9999
- Mfr. Part No.:
- 503764-0501
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
1.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 5 Circuits, Black.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Male |
Mounting Type | Cable Mount |
For Use With | 503765 Pico-Lock Crimp Terminal |
Length | 9.6mm |
Width | 5.4mm |
Housing Material | Thermoplastic |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Molex Male PCB Header 12 Way, 1 Row
- Molex Male PCB Header 4 Way, 1 Row
- Molex 1mm Pitch 1 Row
- Molex Male PCB Connector Housing 9 Way, 1 Row