Molex Male Connector Housing, 1mm Pitch, 40 Way, 2 Row
- RS Stock No.:
- 181-3058
- Mfr. Part No.:
- 5011894010
- Brand:
- Molex
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 30)
$0.799
(exc. GST)
$0.879
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
30 - 30 | $0.799 | $23.97 |
60 - 90 | $0.779 | $23.37 |
120 + | $0.768 | $23.04 |
*price indicative
- RS Stock No.:
- 181-3058
- Mfr. Part No.:
- 5011894010
- Brand:
- Molex
Related links
- Molex Male Connector Housing, 1mm Pitch, 40 Way, 2 Row
- Hirose, DF20 Female Connector Housing, 1mm Pitch, 40 Way, 2 Row
- JST, SHD Female Connector Housing, 1mm Pitch, 40 Way, 2 Row Right...
- Molex Male PCB Connector Housing, 1mm Pitch, 5 Way, 1 Row
- Molex Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
- Molex, Pico-Clasp Female Connector Housing, 1mm Pitch, 20 Way, 2 Row
- JST, APSH Male Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, SHLV Male Connector Housing, 1mm Pitch, 31 Way, 1 Row