JST, SHLV Male Connector Housing, 1mm Pitch, 31 Way, 1 Row
- RS Stock No.:
- 372-112
- Mfr. Part No.:
- SHLVP-31V-S-1
- Brand:
- JST
530 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.946
(exc. GST)
$1.041
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.946 | $9.46 |
250 - 990 | $0.918 | $9.18 |
1000 - 4990 | $0.889 | $8.89 |
5000 - 9990 | $0.87 | $8.70 |
10000 + | $0.851 | $8.51 |
*price indicative
- RS Stock No.:
- 372-112
- Mfr. Part No.:
- SHLVP-31V-S-1
- Brand:
- JST
Related links
- Hirose, FX15 Connector Housing, 1mm Pitch, 31 Way, 2 Row
- JAE, F1-R 0.5mm Pitch 31 Way 1 Row Straight Surface Mount LVDS...
- JAE, FI 1.25mm Pitch 31 Way 2 Row Straight Cable Mount LVDS...
- JST, NSH Female Connector Housing, 1mm Pitch, 8 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- ASSMANN WSW 5mm Pitch 31 Way 2 Row Straight Female DIN 41617...
- JST, NSH Female Connector Housing, 1mm Pitch, 3 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row