JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 172-4944
- Mfr. Part No.:
- ZER-02V-S
- Brand:
- JST
8830 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 6000)
$0.13
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
6000 - 6000 | $0.13 | $780.00 |
12000 - 18000 | $0.127 | $762.00 |
24000 + | $0.125 | $750.00 |
*price indicative
- RS Stock No.:
- 172-4944
- Mfr. Part No.:
- ZER-02V-S
- Brand:
- JST
Related links
- JST, ZER Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 7 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- JST, ZER Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- JST, NSH Female Connector Housing, 1mm Pitch, 2 Way, 1 Row