Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 167-1653
- Mfr. Part No.:
- 09-50-3151
- Brand:
- Molex
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | $1.038 | $519.00 |
1000 - 1500 | $1.012 | $506.00 |
2000 + | $0.996 | $498.00 |
*price indicative
- RS Stock No.:
- 167-1653
- Mfr. Part No.:
- 09-50-3151
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Socket Housings, 2139 Series
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex KK Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 396 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 59.33mm |
Width | 6.4mm |
Housing Material | PBT |
Related links
- Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 15 Way, 1 Row
- Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 2 Way, 1 Row
- Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 13 Way, 1 Row
- Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 7 Way, 1 Row
- Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row