Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 679-5123
- Mfr. Part No.:
- 09-50-7031
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
$1.82
(exc. GST)
$2.00
(inc. GST)
680 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $0.182 | $1.82 |
50 + | $0.181 | $1.81 |
**price indicative
- RS Stock No.:
- 679-5123
- Mfr. Part No.:
- 09-50-7031
- Brand:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 11.79mm | |
Width | 6.4mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 11.79mm | ||
Width 6.4mm | ||
Housing Material Nylon | ||