Molex 2578 Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$14.90

(exc. GST)

$16.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,200 unit(s) shipping from 04 May 2026
  • Plus 93,800 unit(s) shipping from 04 May 2026
  • Plus 261,600 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 1700$0.149$14.90
1800 - 3400$0.146$14.60
3500 +$0.143$14.30

*price indicative

Packaging Options:
RS Stock No.:
670-2254
Distrelec Article No.:
304-42-576
Mfr. Part No.:
08-50-0107
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

KK 396 Connector Housing

Series

2578

Current

5A

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size mm²

0.35mm²

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

6mΩ

Minimum Operating Temperature

0°C

Termination Type

Crimp

Maximum Operating Temperature

50°C

Standards/Approvals

No

Molex Crimp Terminal, Brass Contact Material, 0.1 to 0.35mm² Wire Size - KK 396 Series - 08-50-0108


For a reliable connection in your power or wire-to-board circuit, use this female crimp Terminal from Molex. It has a dual-cantilever design to ensure there are multiple contact points, while integrated tangs keep it locked into your connector housing. This gives you a dependable connection that's suitable for use in applications prone to vibration. Made from malleable brass with corrosion-resistant tin plating, it's easy to crimp, as well as being durable.

Features & Benefits


• Versatile crimp Terminal accepts wire sizes between 26 and 22AWG

• Compatible with all connector housings in the KK 396 series for convenience

• Low-halogen material to limit toxic gases in the event of a fire

Applications


• Automotive industry

• Consumer appliances

• Medical devices

• Communication networks

What's the best hand-crimp tool for this terminal?


For best results, secure your wires to this crimp Terminal using the Molex ratchet hand tool (381-425).

Related links