Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 679-5088
- Mfr. Part No.:
- 09-50-3071
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$3.17
(exc. GST)
$3.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,390 unit(s) ready to ship
- Plus 1,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.317 | $3.17 |
| 750 - 1490 | $0.311 | $3.11 |
| 1500 + | $0.305 | $3.05 |
*price indicative
- RS Stock No.:
- 679-5088
- Mfr. Part No.:
- 09-50-3071
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 396 | |
| For Use With | KK Connector | |
| Body Orientation | Straight | |
| Length | 27.64mm | |
| Width | 6.4mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 27.64mm | ||
Width 6.4mm | ||
Housing Material Nylon | ||
Socket Housings, 2139 Series
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
Note
For suitable crimp tools see, for example, stock number 450-391
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
3.96mm Molex KK Range
