Molex 2478 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 720-5946
- Mfr. Part No.:
- 39-00-0286
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$10.10
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 600 unit(s) ready to ship
- Plus 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1400 | $0.101 | $10.10 |
| 1500 - 2900 | $0.099 | $9.90 |
| 3000 + | $0.097 | $9.70 |
*price indicative
- RS Stock No.:
- 720-5946
- Mfr. Part No.:
- 39-00-0286
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 396 Connector Housing | |
| Series | 2478 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 396 Connector Housing | ||
Series 2478 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, REACH | ||
- COO (Country of Origin):
- IN
Molex KK 396 Series Crimp Terminal, Tin Contact Plating, 0.2mm² to 0.8mm² wire size - 39-00-0286
This crimp Terminal is designed for reliable electrical connections within wire-to-board applications. As part of the KK 396 Connector series, it accommodates wire sizes ranging from 0.2mm² to 0.8mm², or 24 AWG to 18 AWG. The component features a female connection and is manufactured using Durable brass materials with a tin plating for optimal conductivity and corrosion resistance.
Features & Benefits
• Designed for reliable crimping with an easy termination method
• Supports a wide wire size range for versatility
• Constructed from brass for enhanced conductivity
• Tin plating ensures excellent corrosion resistance
• Active status confirms ongoing availability
• Offers a reel packaging type for convenient storage
Applications
• Used with KK 396 connector housing for effective connections
• Suitable for use in various electrical installations
What is the maximum and minimum wire size compatible with this component?
The Terminal is compatible with wire sizes ranging from 0.2mm² to 0.8mm², equivalent to 24 AWG to 18 AWG. This wide range accommodates various application needs.
How does this product ensure durability and longevity?
Constructed from brass and featuring a tin plating, it provides excellent durability and resistance to corrosion, ensuring long-lasting performance even in challenging environments.
What termination method does this product utilise?
The product employs a crimping method for termination, which offers a secure connection and is straightforward to implement within various wiring frameworks.
Can it be used in high-temperature environments?
This crimp Terminal is suitable for a range of applications; however, specific temperature ratings should be considered based on the overall assembly's design and usage context. Always refer to specific application requirements for optimal performance.
Is it compliant with environmental regulations?
Yes, it meets multiple compliance standards, including EU RoHS and REACH guidelines, ensuring it adheres to environmental safety requirements.
Related links
- Molex KK 396 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex Mini-Fit Series Female Crimp Terminal 18 AWG Max
- Molex SPOX Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 1560 Series Male Crimp Terminal 18 AWG Max
