JST, SH Connector Housing, 8 Way
- RS Stock No.:
- 311-6546
- Mfr. Part No.:
- SHR-08V-S-B
- Brand:
- JST
90 In AU stock for next working day delivery
2940 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.261
(exc. GST)
$0.287
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.261 | $2.61 |
500 - 990 | $0.26 | $2.60 |
1000 + | $0.255 | $2.55 |
*price indicative
- RS Stock No.:
- 311-6546
- Mfr. Part No.:
- SHR-08V-S-B
- Brand:
- JST
Related links
- JST, SH Connector Housing, 8 Way
- JST, SH Connector Housing, 4 Way
- JST, SH Connector Housing, 3 Way
- JST, SH Connector Housing, 1mm Pitch, 2 Way
- JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 9 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
- JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row