JST, PSI Male Connector Housing
- RS Stock No.:
- 138-5613
- Mfr. Part No.:
- PSIP-08V-LE
- Brand:
- JST
1515 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.378
(exc. GST)
$1.516
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $1.378 | $6.89 |
50 - 95 | $1.346 | $6.73 |
100 + | $1.326 | $6.63 |
*price indicative
- RS Stock No.:
- 138-5613
- Mfr. Part No.:
- PSIP-08V-LE
- Brand:
- JST
Related links
- JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row