Sitbrush 135 mm Stainless Steel Wire Brush, For Industrial Cleaning
- RS Stock No.:
- 708-847
- Mfr. Part No.:
- SIT0011
- Brand:
- Sitbrush
Subtotal (1 unit)*
$17.72
(exc. GST)
$19.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 523 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.72 |
*price indicative
- RS Stock No.:
- 708-847
- Mfr. Part No.:
- SIT0011
- Brand:
- Sitbrush
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sitbrush | |
| Product Type | Wire Brush | |
| Brush Type | Hand Brush | |
| Application | Industrial Cleaning | |
| Bristle Material | Stainless Steel | |
| Bristle Length | 135mm | |
| Brush Depth | 28mm | |
| Number of Rows | 1 | |
| Handle Colour | Green | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Sitbrush | ||
Product Type Wire Brush | ||
Brush Type Hand Brush | ||
Application Industrial Cleaning | ||
Bristle Material Stainless Steel | ||
Bristle Length 135mm | ||
Brush Depth 28mm | ||
Number of Rows 1 | ||
Handle Colour Green | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bessey Spid Brushes is expertly crafted for the removal of rust, paint, and dirt from a variety of surfaces, making it an essential tool for both domestic and industrial applications. Designed and patented over 55 years by SIT Tecnospazzole, this versatile hand brush features a unique ergonomic handle and a narrow, efficiently bent surface that enhances user comfort and effectiveness. Ideal for cleaning grills, scraping gates, and performing maintenance on bicycles and motorbikes, the spid brush combines practicality with durability, ensuring years of dependable service in any workshop or home environment.
Durable construction suitable for industrial applications
Ergonomic handle designed for comfort and ease of use
Narrow surface and unique bending for effective cleaning
Versatile tool for rust, paint, and dirt removal
Suitable for various surfaces including metal and plastic
Perfect for cleaning grills, gates, and maintenance tasks
Related links
- Sitbrush 135 mm Brass Wire Brush, For Industrial Cleaning
- Bondhus 135 mm Brass Wire Brush, For Industrial Cleaning
- Cottam 37 mm Stainless Steel Wire Brush Rust Remover Hard
- RS PRO 300 mm Stainless Steel Wire Brush Engineering, General Cleaning
- RS PRO 300 mm Stainless Steel Wire Brush Rust Remover, Engineering
- Wire Brushes
- Cottam 30 mm Stainless Steel Wire Brush, For Surface Preparation
- Bondhus Blue Brush for Industrial Cleaning
