RS PRO 300 mm Stainless Steel Wire Brush, For General Cleaning, Rust Remover, Engineering

Subtotal (1 unit)*

$27.31

(exc. GST)

$30.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.31

*price indicative

RS Stock No.:
287-4406
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Application

General Cleaning, Rust Remover, Engineering

Product Type

Wire Brush

Brush Type

Heavy Duty Brush

Bristle Material

Stainless Steel

Bristle Length

300mm

Brush Depth

80mm

Number of Rows

4

Handle Colour

Blue

Bristle Colour

Blue

Brush Width

30mm

Standards/Approvals

FSC

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
LK

RS PRO Stainless Steel Wire Brush – Heavy-Duty


Introducing the RS PRO stainless steel wire hand brush, a versatile and reliable tool for a wide range of cleaning tasks. The wire bristles are perfect for cleaning surfaces and removing rust without damaging the material. Perfect for restoring old metal products, this brush effortlessly removes paint, giving your projects a fresh start and a brand-new look.

Features and Benefits


  • Heavy-duty brush

  • 4-Row stainless steel wire

  • Plastic handle

  • Ideal for heavy-duty engineering applications

  • Dimensions


  • Length: 300 mm x Width: 30 mm x Height: 80 mm

  • Applications


  • General cleaning

  • Rust removal

  • Paint removal

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy