Sitbrush 135 mm Brass Wire Brush, For Industrial Cleaning
- RS Stock No.:
- 708-874
- Mfr. Part No.:
- SIT0012
- Brand:
- Sitbrush
Subtotal (1 unit)*
$18.08
(exc. GST)
$19.89
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18.08 |
*price indicative
- RS Stock No.:
- 708-874
- Mfr. Part No.:
- SIT0012
- Brand:
- Sitbrush
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sitbrush | |
| Brush Type | Hand Brush | |
| Product Type | Wire Brush | |
| Application | Industrial Cleaning | |
| Bristle Material | Brass | |
| Bristle Length | 135mm | |
| Brush Depth | 28mm | |
| Number of Rows | 1 | |
| Handle Colour | Yellow | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Sitbrush | ||
Brush Type Hand Brush | ||
Product Type Wire Brush | ||
Application Industrial Cleaning | ||
Bristle Material Brass | ||
Bristle Length 135mm | ||
Brush Depth 28mm | ||
Number of Rows 1 | ||
Handle Colour Yellow | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bessey SIT Spid brush is the perfect tool for tackling a variety of cleaning tasks with ease and efficiency. Designed and patented by SIT Tecnospazzole over 55 years ago, this universal hand brush features a unique bending and ergonomic handle, ensuring a comfortable grip during use. The narrow surface allows for precision cleaning, making it Ideal for removing rust, paint, and dirt from multiple surfaces.
Ergonomically designed handle for enhanced comfort during prolonged use
Specially bent bristles provide thorough cleaning on various surfaces
Versatile tool suitable for removing rust, paint, and dirt effectively
Ideal for use on grills, gates, bicycles, and motorbikes
Crafted from Durable materials to withstand heavy-duty cleaning tasks
Compact design makes it easy to manoeuvre in tight spaces
Patented technology ensures unique performance across different cleaning applications
Related links
- Sitbrush 135 mm Brass Wire Brush, For Industrial Cleaning
- Cottam 25 mm Brass Wire Brush Rust Remover Hard
- RS PRO 300 mm Brass Wire Brush Engineering, Rust Remover
- Bahco 28 mm Brass Wire Brush, For Cleaning Metallic Surfaces
- Sitbrush 135 mm Stainless Steel Wire Brush, For Industrial Cleaning
- Bernstein 33 mm Brass Wire Brush Rust Removal Deburring Polishing
- Cottam 12 mm Brass Wire Brush, For Surface Preparation
- HAZET 15 mm Brass Wire Brush, For Dust Removal
